text.skipToContent text.skipToNavigation

Manufacturer Part #

D09P33E4GX00LF

9 Position Right Angle Plug D Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Amphenol Communications Solutions D09P33E4GX00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
360
Germany (Online Only):
240
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$26.55
USD
Quantity
Unit Price
30
$0.885
120
$0.86
450
$0.835
750
$0.825
1,500+
$0.795
Product Variant Information section