BB-232LPTTL in Std. Mfr. Pkg by Advantech | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-232LPTTL

ECAD Model:
Mfr. Name: Advantech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech BB-232LPTTL - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Material: Plastic
Current Rating: 40mA
Voltage Rating: 5V
Operating Temperature: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$96.00
USD
Quantity
Unit Price
1+
$96.00
Product Variant Information section