A-HOOD-09/15 in Bag by ASSMANN WSW Components | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HOOD-09/15

9 Pin and 15 Pin Waterproof D-Sub Hood

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-HOOD-09/15 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Contact
No of Positions: 9
Termination: PCB
IP Rating: IP67
Material: Plastic
Features & Applications

The A-HOOD-09/15-R is a 9 Pin and 15 Pin Waterproof Black color D-Sub Housing connector with Seal Cable entry

Material:

  • Waterproof Rate: IP67
  • Housing: Black, ABS
  • Seals for Cable OD: 3.5 mm ~ 7.0 mm
  • One Set Disassembled in One PE Bag

Applications:

  • Industrial
  • Automotive
  • Data communication
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.00
USD
Quantity
Unit Price
1
$8.46
5
$8.34
20
$8.24
50
$8.18
125+
$8.05
Product Variant Information section