
Manufacturer Part #
A-DF 25 PP/Z
25 Pin Female D-Sub Connector w/ Stamped PCB Mount Solder Tail
Product Specification Section
ASSMANN WSW Components A-DF 25 PP/Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-DF 25 PP/Z - Technical Attributes
Attributes Table
Style/Orientation: | High Density Receptacle |
No of Positions: | 25 |
No of Rows: | 2 |
Termination: | Solder |
Pitch: | 2.77 MM |
Material: | Plastic |
Gender: | Female |
Color: | Grey |
Current Rating: | 3A |
Voltage Rating: | 250V |
Contact Plating: | Tin |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -20°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.715
40
$0.70
150
$0.68
400
$0.665
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount