text.skipToContent text.skipToNavigation

Manufacturer Part #

977-015-020R121

15 Position Plastic 180° D-SUB Backshell Kit w/ Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
NorComp 977-015-020R121 - Technical Attributes
Attributes Table
No of Positions: 15
Material: Plastic
Features & Applications

The 977-015-020R121 is a Part of 977 Series, 15 Position Nickel Over Copper D-Sub Bachshell Kit With 4-40 Mating Hardware and Operating Temperatures ranges from -35°C to 85°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Internal strain relief eliminates the need for grommets

Pricing Section
Global Stock:
721
USA:
721
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
30
$1.00
100
$0.97
300
$0.945
1,000+
$0.90
Product Variant Information section