text.skipToContent text.skipToNavigation

Manufacturer Part #

970-025-030R121

970 Series 25 Position Zinc Nickel over Copper Straight Entry DSub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code:
Product Specification Section
NorComp 970-025-030R121 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Copper Alloy
Features & Applications

The 970-025-030R121 is a Part of 970 Series 25 position Nickel Straight Entry D Sub Backshell  Mating Screws and its Operating Temperature Ranges from -30°C to 90°C.

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • Straight/Top Entry
  • Thumbscrews supplied with backshell
  • More robust design for those areas that need it
  • Fully tapped assembly holes allow easy assembly keeping manufacturing cost down
  • 2 pc grommet with various I.D.s included
  • Perimeter sealing lips for secure assembly
  • Available in die cast with 2 different platings, metalized plastic and plastic

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.02
USD
Quantity
Web Price
1
$6.02
10
$5.94
30
$5.89
75
$5.85
200+
$5.76