772-E09-213R051 in Box by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

772-E09-213R051

772-E Series 09 position high density vertical Female waterproof D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 772-E09-213R051 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
IP Rating: IP67
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$319.05
USD
Quantity
Unit Price
45
$7.09
90
$7.05
135
$7.03
180
$7.02
225+
$6.96
Product Variant Information section