680M9W4173L000 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

680M9W4173L000

680M Series 9 Position Dual Row 5 G Ohm Male D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M9W4173L000 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Brass
Gender: Male
Color: Black
Voltage Rating: 250V
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$120.50
USD
Quantity
Unit Price
50
$2.41
150
$2.38
200
$2.37
500
$2.34
750+
$2.31
Product Variant Information section