Manufacturer Part #
632-015-266-032
632 Series 15 Position Three Row Right Angle Receptacle D-Sub Connector
Product Specification Section
EDAC 632-015-266-032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 632-015-266-032 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Receptacle |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | Solder |
Pitch: | 2.29 mm |
Material: | Front Metal |
Gender: | Female |
Color: | Black |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$2.49
75
$2.45
125
$2.43
375
$2.40
625+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole