Manufacturer Part #
628-025-228-046
628 Series 25 Position Dual Row Receptacle Female Socket D-Sub Connector
Product Specification Section
EDAC 628-025-228-046 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 628-025-228-046 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 25 |
Termination: | PCB |
IP Rating: | IP67 |
Material: | Front Metal |
Mounting Method: | Boardlock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$6.53
50
$6.49
100
$6.46
125
$6.45
375+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Boardlock