text.skipToContent text.skipToNavigation

Manufacturer Part #

628-015-220-046

15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Dsub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-015-220-046 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Phosphor Bronze
Gender: Female Receptacle
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$39.75
USD
Quantity
Unit Price
25
$1.59
75
$1.57
250
$1.54
500
$1.53
1,000+
$1.50
Product Variant Information section