Manufacturer Part #
628-015-220-042
15 Positions Metal Vertical Receptacle D-Sub
Product Specification Section
EDAC 628-015-220-042 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 628-015-220-042 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 15 |
Termination: | PCB |
IP Rating: | IP67 |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$1.39
100
$1.37
250
$1.36
625
$1.34
1,000+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole