text.skipToContent text.skipToNavigation

Manufacturer Part #

627-W09-220-012

9 Position Dual Row Dust Tight Waterproof D-Sub Connector Plug

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-W09-220-012 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
144
Multiple Of:
48
Total
$1,068.48
USD
Quantity
Unit Price
48
$7.49
96
$7.45
144
$7.42
192
$7.40
240+
$7.35
Product Variant Information section