text.skipToContent text.skipToNavigation

Manufacturer Part #

627-009-620-017

627 Series 9 Position 4-40 Threaded Standoff with Boardlocks D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
EDAC 627-009-620-017 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Brass
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 500V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
90
Total
$82.80
USD
Quantity
Unit Price
90
$2.76
180
$2.74
270
$2.72
360
$2.71
450+
$2.68
Product Variant Information section