Manufacturer Part #
627-009-228-046
627 Series 9 Position Dual Row Panel Mount Plug Male Pins D-Sub Connector
Product Specification Section
EDAC 627-009-228-046 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 627-009-228-046 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
Termination: | PCB |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$2.97
75
$2.93
125
$2.91
375
$2.86
625+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole