Manufacturer Part #
624-009-661-032
624 Series 9 Position Right Angle Receptacle Socket D-Sub Connector
Product Specification Section
EDAC 624-009-661-032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 624-009-661-032 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Solder |
Material: | Plastic |
Shell Size: | 1 E |
Gender: | Female Receptacle |
Current Rating: | 3A |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$3.59
75
$3.53
125
$3.50
250
$3.47
500+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount