Manufacturer Part #
622-009-268-032
622 Series 9 Position 2.77 mm Pitch Right Angle D-Sub Receptacle
Product Specification Section
EDAC 622-009-268-032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 622-009-268-032 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
Pitch: | 2.77 mm |
IP Rating: | IP67 |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold Flash |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$3.34
75
$3.29
125
$3.27
250
$3.24
500+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount