5745782-4 in Tray by TE Connectivity | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5745782-4

HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 5745782-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5745782-4 is a part of HD20 series 15 position socket board mount D-sub connector.

Features:

  • 15 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Read More...
Pricing Section
Global Stock:
2,347
USA:
2,347
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.00
USD
Quantity
Unit Price
1
$2.00
25
$1.96
75
$1.93
200
$1.90
500+
$1.86
Product Variant Information section