5745183-7 in Tube by TE Connectivity | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5745183-7

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
TE Connectivity 5745183-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,036
USA:
1,036
1,002
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
17
Multiple Of:
17
Total
$88.23
USD
Quantity
Unit Price
17
$5.19
51
$5.14
85
$5.12
170
$5.10
340+
$5.05
Product Variant Information section