5554923-2 in Tray by TE Connectivity | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5554923-2

24 Position Dual Row 2.16 mm  Shielded Right Angle Black Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5554923-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 24
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.16 mm
Material: Front Metal
Gender: Female
Color: Black
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,572.80
USD
Quantity
Unit Price
1
$10.84
4
$10.71
20
$10.55
40
$10.49
125+
$10.32
Product Variant Information section