
Manufacturer Part #
205203-8
HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector
Product Specification Section
TE Connectivity 205203-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 205203-8 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Crimp Snap |
Material: | Full Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 10.42A |
Contact Plating: | Gold Flash |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$1.36
30
$1.34
100
$1.32
250
$1.30
750+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
800 per Box