text.skipToContent text.skipToNavigation

Manufacturer Part #

205203-3

HDP20 Series 9 Position Crimp Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 205203-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
No of Rows: 2
Termination: Crimp Snap
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 10.42A
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$856.00
USD
Quantity
Web Price
800
$1.07
1,600+
$1.05
Product Variant Information section