Manufacturer Part #
189-009-313R571
9 Position Dual Port Female over Male Nickel Plated Shell D-Sub
Product Specification Section
NorComp 189-009-313R571 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 189-009-313R571 - Technical Attributes
Attributes Table
Style/Orientation: | Hybrid Mixed Contact |
No of Positions: | 9 |
Termination: | PCB |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45
USA:
45
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$5.72
90
$5.69
135
$5.67
180
$5.65
225+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Through Hole