text.skipToContent text.skipToNavigation

Manufacturer Part #

182-037-213R531

182 Series 37 Position Dual Row Female PCB Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
NorComp 182-037-213R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.73
USD
Quantity
Unit Price
1
$2.73
20
$2.68
50
$2.64
150
$2.60
400+
$2.53
Product Variant Information section