text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-213R531

15 Position 2 Row Female Right Angle D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
NorComp 182-015-213R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
834
USA:
834
7,954
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.57
USD
Quantity
Unit Price
1
$1.57
30
$1.55
100
$1.53
250
$1.51
750+
$1.47
Product Variant Information section