182-009-213R531 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-213R531

182 Series 9 Contact Economy Female Right Angle PC Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
NorComp 182-009-213R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,898
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
30
$1.25
100
$1.24
300
$1.22
1,000+
$1.19
Product Variant Information section