180-M26-213R911 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M26-213R911

180 Series 26 Position 3 Row High Density Black Female Screwlock D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NorComp 180-M26-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 26
No of Rows: 3
Termination: Female/Socket Solder
Pitch: 27.7 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.38
USD
Quantity
Unit Price
1
$7.38
5
$7.28
25
$7.19
50
$7.15
150+
$7.03