Manufacturer Part #
178-037-413R691
37 Position Dual Row D-Sub w/ Board Locks
Product Specification Section
NorComp 178-037-413R691 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 178-037-413R691 - Technical Attributes
Attributes Table
Style/Orientation: | Hybrid Mixed Contact |
No of Positions: | 37 |
Termination: | PCB |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.02
4
$11.87
20
$11.71
40
$11.63
125+
$11.45
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole