178-025-413R571 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

178-025-413R571

Conn D-Subminiature M/F 25/25 POS 2.76mm Solder RA Thru-Hole 50 Terminal 2 Port

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NorComp 178-025-413R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Gender: Receptacle, Female Sockets
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +85°C
Type: Standard
Mounting Method: Tab Mount
Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$198.75
USD
Quantity
Unit Price
25
$7.95
50
$7.90
75
$7.87
125
$7.84
250+
$7.77
Product Variant Information section