
Manufacturer Part #
178-015-413R571
178 Series 15 Position Nickel Plating Shell Male over Female D-Sub
Product Specification Section
NorComp 178-015-413R571 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 178-015-413R571 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 15 |
Termination: | PCB |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35
$7.85
70
$7.81
105
$7.78
140
$7.76
175+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Through Hole