Manufacturer Part #
178-009-613R491
Dual Port 9 Position Male over Male Nickel Plated D-Sub Connector
Product Specification Section
NorComp 178-009-613R491 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 178-009-613R491 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | PCB |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000Ω |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
900
USA:
225
Germany (Online Only):
675
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$5.87
90
$5.84
135
$5.82
180
$5.80
225+
$5.76
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Through Hole