171-009-103L001 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-103L001

9 Position Male Nickel Shell Vertical Through-Hole D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
NorComp 171-009-103L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 171-009-103L001 is a 9 Position Male Nickel Shell Vertical Through-Hole D-Sub Connectors.

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Low cost economy series.
  • Non-removable contacts.
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost / high performance, stamped contacts.
  • Optional mounting hardware available.

MATERIALS:

  • Shell: Steel, Tin or Nickel Plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O (230°C process temp)
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating is Gold flash on entire contact
Read More...
Pricing Section
Global Stock:
468
USA:
468
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section