text.skipToContent text.skipToNavigation

Manufacturer Part #

10090929-S154VLF

3 Row 15 Position Board Lock High Density Female Socket D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Amphenol Communications Solutions 10090929-S154VLF - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Solder
Material: Plastic
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 2.5A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
815
USA:
815
3,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.37
USD
Quantity
Unit Price
1
$1.37
30
$1.35
100
$1.33
250
$1.32
750+
$1.28
Product Variant Information section