Manufacturer Part #
1-5229913-1
50 Position Dual Row Free Hanging Right Angle Receptacle IDC Connector Kit
Product Specification Section
TE Connectivity 1-5229913-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-5229913-1 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Free Hanging Receptacle |
No of Positions: | 50 |
Termination: | IDC |
Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
190+
$5.59
Product Variant Information section
Available Packaging
Package Qty:
190 per Bag