text.skipToContent text.skipToNavigation

Manufacturer Part #

09681537613

9 Position Right Angle Female D-Sub with grounding board locks & screw locks

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
HARTING 09681537613 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.00
USD
Quantity
Web Price
50
$2.74
150
$2.66
200
$2.65
500
$2.58
750+
$2.52
Product Variant Information section