

Manufacturer Part #
09641247232
9 Position RA Boardlock Clinch Nut Filtered D-Sub Connector Plug
Product Specification Section
HARTING 09641247232 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09641247232 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 9 |
Termination: | PCB |
Material: | Front Metal |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$23.00
50
$22.84
75
$22.75
100+
$22.63
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole