Manufacturer Part #
SDS-50J
5 Pin, Right-Angle Receptacle, 180°
Product Specification Section
Same Sky - CUI Devices SDS-50J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SDS-50J - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Right Angle DIN Receptacle |
No of Positions: | 5 |
Mating Type: | Push Pull |
Termination: | Female/Socket Solder |
Material: | PBT/PA |
Voltage Rating: | 100V |
Current Rating: | 2A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.54
30
$1.51
100
$1.46
300
$1.43
1,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole