text.skipToContent text.skipToNavigation

Manufacturer Part #

SA3229

Mini Buccaneer Series 3 Position Socket 250 V 10 A Screw Terminal Insert

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Bulgin SA3229 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -20°C to +70°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
154
USA:
154
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.93
USD
Quantity
Web Price
1
$13.93
4
$13.76
20
$13.57
40
$13.49
125+
$13.27
Product Variant Information section