
Manufacturer Part #
RTS014N8S03
Ecomate® Aquarius™ Series SKT, square flange 8 pos., size 14, for socket contact
Product Specification Section
Amphenol Sine Systems RTS014N8S03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS014N8S03 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 8 |
Mating Type: | Bayonet |
Termination: | Female/Socket Crimp |
IP Rating: | IP67, IP69K |
Material: | Thermoplastic |
Voltage Rating: | 500V |
Current Rating: | 13A |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$4.54
15
$4.43
40
$4.37
100
$4.31
250+
$4.19
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount