RTS010N6S03 in Box by Amphenol Sine Systems | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS010N6S03

Ecomate® Aquarius™ Series SKT, square flange, 6 pos., size 10, socket contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Amphenol Sine Systems RTS010N6S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7.5A
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
393
USA:
393
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.62
USD
Quantity
Unit Price
1
$6.62
5
$6.53
25
$6.45
50
$6.41
150+
$6.30
Product Variant Information section