Manufacturer Part #
RTS010N4P03
Ecomate® Aquarius™ Series 4 Pin Pos Size 10 Square Flange
Product Specification Section
Amphenol Sine Systems RTS010N4P03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS010N4P03 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 4 |
Mating Type: | Bayonet |
Termination: | Male/Pin Crimp |
IP Rating: | IP67, IP69K |
Material: | Thermoplastic |
Voltage Rating: | 500V |
Current Rating: | 13A |
Shell Size: | 10 |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$8.91
5
$8.79
25
$8.68
50
$8.63
150+
$8.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount