text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS010N3P03

Ecomate® Aquarius™ Series 3 Pin Pos Size 10 Square Flange

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS010N3P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$798.00
USD
Quantity
Web Price
1
$4.40
15
$4.22
40
$4.11
125
$3.99
300+
$3.78
Product Variant Information section