text.skipToContent text.skipToNavigation

Manufacturer Part #

RT06128PNH

Zinc Alloy Nickel Plated 8 Position #16 Contact Size 12 for Male Pin Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT06128PNH - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Termination: Male/Pin Crimp
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.24
USD
Quantity
Unit Price
1
$12.24
4
$12.10
20
$11.93
40
$11.85
125+
$11.66
Product Variant Information section