Manufacturer Part #
PX0801
Insert Shell Free Hanging (In-Line) Backshell Position Circular Connector
Product Specification Section
Bulgin PX0801 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0801 - Technical Attributes
Attributes Table
Type: | CPC-Connector |
Style/Orientation: | Free Hanging Receptacle |
Mating Type: | Threaded |
IP Rating: | IP68 |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$6.24
10
$6.16
30
$6.11
75
$6.06
200+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Cable Mount