text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0800/07

PX0800 Series Black Threaded Free Hanging Backshell Coupling Nut

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0800/07 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging (In-Line)
Material: Nylon
Voltage Rating: 380V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$677.00
USD
Quantity
Unit Price
100
$6.77
200
$6.74
300+
$6.70
Product Variant Information section