text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0731/P

3 Position 277VAC/DC 10 A Black Plug Male Pins Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Bulgin PX0731/P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 12A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
454
USA:
307
Germany (Online Only):
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.56
USD
Quantity
Web Price
1
$15.56
4
$15.36
15
$15.18
40
$15.04
100+
$14.82
Product Variant Information section