text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0730/S

3 Position 277VAC/DC 10 A Black Receptacle Female Socket Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Bulgin PX0730/S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 3
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 12A
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
105
USA:
51
Germany (Online Only):
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.01
USD
Quantity
Web Price
1
$16.01
4
$15.81
15
$15.62
40
$15.48
100+
$15.25
Product Variant Information section