
Manufacturer Part #
PX0410/06P/4550
6 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
Product Specification Section
Bulgin PX0410/06P/4550 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0410/06P/4550 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 6 |
Mating Type: | Threaded |
Material: | Nylon |
Voltage Rating: | 125V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.39
5
$8.28
20
$8.18
50
$8.12
125+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Kit
Mounting Method:
Wire Mount