text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-40VS

4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN

Product Specification Section
Same Sky - CUI Devices PD-40VS - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
Voltage Rating: 20V
Current Rating: 7.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$27.40
USD
Quantity
Unit Price
10
$2.74
40
$2.68
150
$2.64
250
$2.62
500+
$2.56