PD-40S in Tray by Same Sky - CUI Devices | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-40S

4 Position 7.5 A Right Angle Through Hole Shielded Power DIN Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Same Sky - CUI Devices PD-40S - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 20V
Current Rating: 7.5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1360
Multiple Of:
680
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.40
USD
Quantity
Unit Price
1
$1.69
30
$1.67
100
$1.65
250
$1.63
750+
$1.59
Product Variant Information section